|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L05ACPRPG
Manufacturer Part #:

MC78L05ACPRPG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Ammo Pack
Polarity: Positive
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC78L05A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 101,891
5556416-1 Modular Connectors / Ethernet Connectors 22,087
K847PH Transistor Output Optocouplers 1,546
39890-0302 Fixed Terminal Blocks 1,438
C322C104Z5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,832
CF1/4C103J Carbon Film Resistors - Through Hole 22,967
CF1/4C471J Carbon Film Resistors - Through Hole 25,844
CF1/4C681J Carbon Film Resistors - Through Hole 9,546
RK73H2BTTDD2740F Thick Film Resistors - SMD 2,868
Real Time Availability
Stock:
1,212 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


133453542 106889023 197847692 147914401 188492425