|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L05ACPRMG
Manufacturer Part #:

MC78L05ACPRMG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 30 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Ammo Pack
Polarity: Positive
Series: MC78L05A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.355
  100: $0.198
  1,000: $0.148
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.128
  10,000: $0.12
  24,000: $0.11
  50,000: $0.106
  100,000: $0.101

To add to a project, please Log In.


197847692 106889023 147914401 188492425