|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L05ACPREG
Manufacturer Part #:

MC78L05ACPREG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC78L05A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09-50-3031 Headers & Wire Housings 32,532
22-23-2021 Headers & Wire Housings 95,113
26-60-4030 Headers & Wire Housings 13,862
S6020L SCRs 1,413
312007-01 AC Power Cords 1,784
2N3906 Bipolar Transistors - BJT 26,679
5228226-1 RF Adapters - In Series 185
STTH8R06DIRG Rectifiers 898
1N914B Diodes - General Purpose, Power, Switching 53,971
112483 RF Connectors / Coaxial Connectors 87
Real Time Availability
Stock:
632 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


133453542 147914401 188492425 197847692 106889023