|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L05ACPRAG
Manufacturer Part #:

MC78L05ACPRAG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC78L05A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ICL7660CSA+ Voltage Regulators - Switching Regulators 5,342
111X Phone Connectors 8,108
CPC1017NTR Solid State Relays - PCB Mount 54,739
C330C334K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 7,897
WM8974CGEFL/V Interface - CODECs 1,667
L78L05ABUTR Linear Voltage Regulators 35,696
LD1117AS12TR LDO Voltage Regulators 5,973
MC78L05ACP Linear Voltage Regulators 14,301
4455 Cable Mounting & Accessories 293
A-1PA-113-400B2 RF Cable Assemblies 24
Real Time Availability
Stock:
8,806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.355
  100: $0.198
  1,000: $0.148
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.128
  10,000: $0.12
  24,000: $0.11
  50,000: $0.106
  100,000: $0.101

To add to a project, please Log In.


133453542 147914401 188492425 106889023 197847692