|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L05ACPG
Manufacturer Part #:

MC78L05ACPG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC78L05A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85V-10PU 8-bit Microcontrollers - MCU 1,238
1N4148 Diodes - General Purpose, Power, Switching 281,731
PN2222ABU Bipolar Transistors - BJT 45,119
MC34064P-5G Supervisory Circuits 3,116
FSM2JART Tactile Switches 2,220
WP3A8GD Standard LEDs - Through Hole 3,634
UVR1H220MDD1TA Aluminum Electrolytic Capacitors - Leaded 353
MF1/4DCT52R1500F2 Metal Film Resistors - Through Hole 5,369
IR333C/H0/L10 Infrared Emitters 3,393
Real Time Availability
Stock:
8,382 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


133453542 147914401 106889023 188492425 197847692