|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L05ABPREG
Manufacturer Part #:

MC78L05ABPREG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 30 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC78L05A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBTT-01-0000-00V80 High Power LEDs - White 1,825
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,626
AD8606ARMZ-REEL Precision Amplifiers 11,668
ERA-3ARB102V Thin Film Resistors - SMD 6,235
CRCW080510K0FKEA Thick Film Resistors - SMD 893,370
TLP127(U,F) Transistor Output Optocouplers 8,887
MM3Z10VT1G Zener Diodes 53,444
43045-2018 Headers & Wire Housings 57
CRCW060315K0FKEA Thick Film Resistors - SMD 108,790
CRCW0805240RFKEA Thick Film Resistors - SMD 24,425
Real Time Availability
Stock:
1,279 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.333
  100: $0.209
  1,000: $0.162
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


106889023 197847692 147914401 188492425