|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L05ABPG
Manufacturer Part #:

MC78L05ABPG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 7 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC78L05A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
551-0207F LED Circuit Board Indicators 28,884
3266W-1-103LF Trimmer Resistors - Through Hole 2,983
24LC256-E/ST EEPROM 1,712
TS5A3159DBVR Analog Switch ICs 11,650
MC7805CTG Linear Voltage Regulators 10,896
LF411CN/NOPB Operational Amplifiers - Op Amps 3,827
1N4148TR Diodes - General Purpose, Power, Switching 101,007
2N3904BU Bipolar Transistors - BJT 65,547
2N7000 MOSFET 25,924
MC79L05ABPG Linear Voltage Regulators 3,724
Real Time Availability
Stock:
4,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.333
  100: $0.209
  1,000: $0.162
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


133453542 106889023 197847692 147914401 188492425