|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78FC50HT1G
Manufacturer Part #:

MC78FC50HT1G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 120mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 10 V
Output Voltage: 5 V
Dropout Voltage - Max: 700 mV at 40 mA
Output Current: 120 mA
Load Regulation: 80 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 80 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Input Bias Current - Max: 1 uA
Line Regulation: 0.1 mV
Maximum Power Dissipation: 0.3 W
Minimum Operating Temperature: - 30 C
Packaging: Reel
Series: MC78FC50
Factory Pack Quantity: 1000
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UWE-12/6-Q12PB-C Isolated DC/DC Converters 414
TPS63020DSJR Voltage Regulators - Switching Regulators 14,378
EP2C8T144I8N FPGA - Field Programmable Gate Array 547
PIC16F628A-I/SO 8-bit Microcontrollers - MCU 4,205
SI5338C-B-GM Clock Generators & Support Products 871
S100 Schottky Diodes & Rectifiers 17,618
47346-0001 USB Connectors 14,622
1241732-2 Automotive Connectors 12,557
2920L185DR Resettable Fuses - PPTC 10,602
AD9484BCPZ-500 Analog to Digital Converters - ADC 48
Real Time Availability
Stock:
1,815 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.379
  2,000: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 197847692 147914401 156475631 161494881 184692549 188492425 106889023 172067388 183229136