|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78FC40HT1G
Manufacturer Part #:

MC78FC40HT1G

Manufacturer:

Description:
LDO Voltage Regulators 4.0V 120mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 10 V
Output Voltage: 4 V
Dropout Voltage - Max: 700 mV at 40 mA
Output Current: 100 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 80 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Input Bias Current - Max: 1 uA
Input Voltage MIN: 2 V
Line Regulation: 0.1 mV
Maximum Power Dissipation: 900 mW
Minimum Operating Temperature: - 30 C
Packaging: Reel
Product: LDO Regulators
Series: MC78FC40
Factory Pack Quantity: 1000
Supply Current: 1.2 uA
Type: Micropower Voltage Regulator
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HF50ACC322513-TD25 EMI Filter Beads, Chips & Arrays 1,937
MAX13432EESD+ RS-485 Interface IC 3,456
1759033 Pluggable Terminal Blocks 2,165
MAX4533EPP+ Analog Switch ICs 379
T530X687M004ATE004 Tantalum Capacitors - Polymer SMD 667
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 106,253
MP2307DN-LF-Z Voltage Regulators - Switching Regulators 2,119
MIC1557YM5 TR Timers & Support Products 4,010
SI4896DY-T1-E3 MOSFET 1,420
FH41-50S-0.5SH(05) FFC & FPC Connectors 565
Real Time Availability
Stock:
643 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.708
  100: $0.544
  500: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.379
  2,000: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


172067388 197847692 147914401 156475631 188492425 161494881 102200356 106889023 183229136