|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78FC33HT1G
Manufacturer Part #:

MC78FC33HT1G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 120mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 10 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 700 mV at 40 mA
Output Current: 100 mA
Load Regulation: 80 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 80 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Input Bias Current - Max: 1 uA
Line Regulation: 0.1 mV
Maximum Power Dissipation: 0.3 W
Minimum Operating Temperature: - 30 C
Packaging: Reel
Series: MC78FC33
Factory Pack Quantity: 1000
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8C4125AXI-473 ARM Microcontrollers - MCU 257
TS922ID Operational Amplifiers - Op Amps 13,457
B340A-13-F Schottky Diodes & Rectifiers 188,263
V23079A1001B301 Low Signal Relays - PCB 7,863
C8051F531A-IT 8-bit Microcontrollers - MCU 5,915
BR-1225/VCN Coin Cell Battery 7,922
RT314615 General Purpose Relays 1,634
ECQ-E2155KB Film Capacitors 8,940
AB26TRB-32.768KHZ-T Crystals 22,006
UHE1C681MPD6 Aluminum Electrolytic Capacitors - Leaded 2,101
Real Time Availability
Stock:
546 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.379
  2,000: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


172067388 184692549 197847692 147914401 156475631 161494881 183229136 188492425 102200356 106889023