|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78FC30HT1G
Manufacturer Part #:

MC78FC30HT1G

Manufacturer:

Description:
LDO Voltage Regulators 3.0V 120mA Low Iq
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 10 V
Output Voltage: 3 V
Dropout Voltage - Max: 700 mV at 40 mA
Output Current: 80 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 80 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Input Bias Current - Max: 1 uA
Input Voltage MIN: 2 V
Line Regulation: 0.1 mV
Maximum Power Dissipation: 900 mW
Minimum Operating Temperature: - 30 C
Packaging: Reel
Product: LDO Regulators
Series: MC78FC30
Factory Pack Quantity: 1000
Supply Current: 1.1 uA
Type: Micropower Voltage Regulator
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TUSB1210BRHBR USB Interface IC 22,371
S25FL512SAGMFI011 Flash Memory 4,144
BISMS02BI Bluetooth / 802.15.1 Modules 276
25AA1024-I/MF EEPROM 2,785
ADS1248IPW Analog to Digital Converters - ADC 1,520
BQ24074RGTR Battery Management 2,814
DAC8554IPW Digital to Analog Converters - DAC 377
XTR117AIDGKT Sensor Interface 2,455
MAX6070AAUT41+T Voltage References 1,755
MAX4163ESA+ Operational Amplifiers - Op Amps 576
Real Time Availability
Stock:
1,523 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.708
  100: $0.544
  500: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.379
  2,000: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 172067388 197847692 147914401 156475631 183229136 188492425 102200356