|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7824CTG
Manufacturer Part #:

MC7824CTG

Manufacturer:

Description:
Linear Voltage Regulators 24V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 24 V
Output Current: 1 A
Load Regulation: 65 mV
Input Voltage MAX: 40 V
Line Regulation: 60 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 26 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 54 dB
Series: MC7824
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC7805CTG Linear Voltage Regulators 10,896
1N5822 Schottky Diodes & Rectifiers 26,596
TC1044SCPA Voltage Regulators - Switching Regulators 5,053
TSL1112RA-102JR50-PF Fixed Inductors 11,625
UVY1H102MHD Aluminum Electrolytic Capacitors - Leaded 6,611
MC7812CTG Linear Voltage Regulators 5,263
MC7815CTG Linear Voltage Regulators 4,719
MC7924CTG Linear Voltage Regulators 1,309
MC7809CTG Linear Voltage Regulators 1,878
MC7818CTG Linear Voltage Regulators 1,947
Real Time Availability
Stock:
2,059 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023