|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7824CD2TR4G
Manufacturer Part #:

MC7824CD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 24V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 24 V
Output Current: 2.2 A
Load Regulation: 65 mV
Input Voltage MAX: 40 V
Line Regulation: 60 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 40 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7824
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F4620-I/PT 8-bit Microcontrollers - MCU 1,921
2N7002 MOSFET 71,407
ULN2803ADW Darlington Transistors 3,018
MC7805ABD2TR4G Linear Voltage Regulators 3,710
929834-01-03-RK Headers & Wire Housings 11,388
4901 Terminals 8,071
C1206C104Z5VACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,479
MMSZ5230B Zener Diodes 6,086
22-23-2141 Headers & Wire Housings 117
VE-100M1HTR-0505 Aluminum Electrolytic Capacitors - SMD 156
Real Time Availability
Stock:
1,565 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.313
  2,400: $0.264
  9,600: $0.254
  24,800: $0.244
  49,600: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425