|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7824CD2TG
Manufacturer Part #:

MC7824CD2TG

Manufacturer:

Description:
Linear Voltage Regulators 24V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 24 V
Output Current: 1 A
Load Regulation: 65 mV
Input Voltage MAX: 40 V
Line Regulation: 60 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 26 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 54 dB
Series: MC7824
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ500215EVM-648 Power Management IC Development Tools 25
MSP-EXP432P401R Development Boards & Kits - ARM 574
TDC1000PWR Analog Front End - AFE 2,379
BQ51025YFPT Wireless Charging ICs 257
BQ500215RGCT Wireless Charging ICs 155
63819-0300 Crimpers 74
1376109-1 Automotive Connectors 146,463
MRF1518NT1 RF MOSFET Transistors 3,746
5015 Circuit Board Hardware - PCB 529,858
11-03-0043 Hand Tools 619
Real Time Availability
Stock:
700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425