|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7824BD2TG
Manufacturer Part #:

MC7824BD2TG

Manufacturer:

Description:
Linear Voltage Regulators 24V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 24 V
Output Current: 1 A
Load Regulation: 480 mV
Input Voltage MAX: 40 V
Line Regulation: 480 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 26 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 54 dB
Series: MC7824
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,006,208
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,875
CRCW08051K00FKEA Thick Film Resistors - SMD 536,090
DF04SA-E3/77 Bridge Rectifiers 4,712
C0805C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,621
C0805C103K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,801
CRCW121015R0JNEAHP Thick Film Resistors - SMD 10,479
MBR0530 Schottky Diodes & Rectifiers 18,828
C0805C151J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,830
CRCW0805470RFKEA Thick Film Resistors - SMD 159,394
Real Time Availability
Stock:
3,022 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


106889023 147914401 188492425 197847692