|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7824ACTG
Manufacturer Part #:

MC7824ACTG

Manufacturer:

Description:
Linear Voltage Regulators 24V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 24 V
Output Current: 1 A
Load Regulation: 15 mV
Input Voltage MAX: 40 V
Line Regulation: 25 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 26 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 54 dB
Series: MC7824A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 25,221
08-50-0114 Headers & Wire Housings 292,528
PIC16F872-I/SP 8-bit Microcontrollers - MCU 6,620
AT28C256-15JU EEPROM 1,796
25LC512T-I/SN EEPROM 4,867
PIC18F14K50-I/MQ 8-bit Microcontrollers - MCU 3,501
PIC18F4520-I/P 8-bit Microcontrollers - MCU 1,938
DSPIC33FJ64MC804-I/PT Digital Signal Processors & Controllers - DSP, DSC 160
MC7824BTG Linear Voltage Regulators 1,606
61900211121 Headers & Wire Housings 706
Real Time Availability
Stock:
1,660 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023