|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7818CTG
Manufacturer Part #:

MC7818CTG

Manufacturer:

Description:
Linear Voltage Regulators 18V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 18 V
Output Current: 1 A
Load Regulation: 55 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 20 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 dB
Series: MC7818
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25LC1024-I/SM EEPROM 4,171
MC7805CTG Linear Voltage Regulators 10,896
1N4148 Diodes - General Purpose, Power, Switching 281,731
MC7812CTG Linear Voltage Regulators 5,263
MC7815CTG Linear Voltage Regulators 4,719
MC7918CTG Linear Voltage Regulators 2,436
MC7824CTG Linear Voltage Regulators 2,059
MC7809CTG Linear Voltage Regulators 1,878
LM7909CT Linear Voltage Regulators 740
MC7915BTG Linear Voltage Regulators 1,402
Real Time Availability
Stock:
1,947 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023