|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7818CD2TR4G
Manufacturer Part #:

MC7818CD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 18V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 18 V
Output Current: 1 A
Load Regulation: 55 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 20 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 dB
Series: MC7818
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX7401CSA+ Active Filters 366
PS2505L-1-A Transistor Output Optocouplers 13,852
UCL1V471MNL1GS Aluminum Electrolytic Capacitors - SMD 9,302
EEE-HA1E471P Aluminum Electrolytic Capacitors - SMD 4,685
LM311DT Analog Comparators 8,059
LM393DT Analog Comparators 15,822
C1608X5R1V225K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,490
3FD-436 Power Transformers 181
CD4070BM Logic Gates 2,534
GRM1885C1H201JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,496
Real Time Availability
Stock:
937 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.313
  2,400: $0.264
  9,600: $0.254
  24,800: $0.244
  49,600: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023