|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7818BTG
Manufacturer Part #:

MC7818BTG

Manufacturer:

Description:
Linear Voltage Regulators 18V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 18 V
Output Current: 1 A
Load Regulation: 360 mV
Input Voltage MAX: 35 V
Line Regulation: 360 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 20 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 dB
Series: MC7818
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 29,050
2N2907A Bipolar Transistors - BJT 17,226
1N4001 Rectifiers 156,123
1N4148 Diodes - General Purpose, Power, Switching 281,731
OP27GPZ Precision Amplifiers 624
MC7918CTG Linear Voltage Regulators 2,436
MC7905BTG Linear Voltage Regulators 2,039
AD818ANZ Video Amplifiers 78
UCC2895N Switching Controllers 82
MC7806BTG Linear Voltage Regulators 391
Real Time Availability
Stock:
3,375 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023