|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7818ACTG
Manufacturer Part #:

MC7818ACTG

Manufacturer:

Description:
Linear Voltage Regulators 18V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 18 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 22 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 20 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 dB
Series: MC7818A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7021-A20-GM Board Mount Humidity Sensors 300
271-10K-RC Metal Film Resistors - Through Hole 540,927
MC7918CTG Linear Voltage Regulators 2,436
KA7812AETU Linear Voltage Regulators 2,169
ERJ-S06F4702V Thick Film Resistors - SMD 7,293
MC7815ACTG Linear Voltage Regulators 2,254
MC7915ACTG Linear Voltage Regulators 3,702
RC2512JK-0710KL Thick Film Resistors - SMD 15,880
18-6513-11 IC & Component Sockets 24
3526 Fuse Holder 138
Real Time Availability
Stock:
2,893 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023