|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815CTG
Manufacturer Part #:

MC7815CTG

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 55 mV
Input Voltage MAX: 35 V
Line Regulation: 30 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 17 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 58 dB
Series: MC7815
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC7805CTG Linear Voltage Regulators 10,896
SN74HC595N Counter Shift Registers 10,494
25LB22-H Encoders 1,567
TL1100F160Q Tactile Switches 28,408
MC7812CTG Linear Voltage Regulators 5,263
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 32,467
CD4011BE Logic Gates 4,100
MC7915CTG Linear Voltage Regulators 1,948
MC7915ACTG Linear Voltage Regulators 3,702
MC7915BTG Linear Voltage Regulators 1,402
Real Time Availability
Stock:
4,719 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023