|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815CDTRKG
Manufacturer Part #:

MC7815CDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 55 mV
Input Voltage MAX: 35 V
Line Regulation: 30 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7815
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LED5000PHR Current & Power Monitors & Regulators 1,989
SP4020-01FTG-C TVS Diode Arrays 8,585
W2RV005RM LED Lighting Drivers 2,719
CRCW12060000Z0EA Thick Film Resistors - SMD 578,163
CLL914 TR Diodes - General Purpose, Power, Switching 32,291
SR731JTTDR100F Current Sense Resistors - SMD 14,467
MC7805CDTRKG Linear Voltage Regulators 4,301
Z0103MN 5AA4 Triacs 2,595
RK73H1JTTD1002F Thick Film Resistors - SMD 690,907
CRCW0603220RFKEAHP Thick Film Resistors - SMD 24,070
Real Time Availability
Stock:
313 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425