|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815CD2TR4G
Manufacturer Part #:

MC7815CD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 55 mV
Input Voltage MAX: 35 V
Line Regulation: 30 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 58 dB
Series: MC7815
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US1K-13-F Rectifiers 24,002
PS2506-1-A Transistor Output Optocouplers 8,145
801-43-050-10-001000 Headers & Wire Housings 1,321
22R223C Fixed Inductors 1,494
MAX3243CDBR RS-232 Interface IC 1,403
P82B96P Buffers & Line Drivers 403
MC7805CD2TR4G Linear Voltage Regulators 5,314
CDRH127/LDNP-470MC Fixed Inductors 1,304
MC7915CD2TG Linear Voltage Regulators 880
CRCW121047R5FKEA Thick Film Resistors - SMD 1,743
Real Time Availability
Stock:
426 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.313
  2,400: $0.264
  9,600: $0.254
  24,800: $0.244
  49,600: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425