|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815CD2TG
Manufacturer Part #:

MC7815CD2TG

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 55 mV
Input Voltage MAX: 35 V
Line Regulation: 30 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 58 dB
Series: MC7815
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PS2505L-1-A Transistor Output Optocouplers 13,852
UCL1V471MNL1GS Aluminum Electrolytic Capacitors - SMD 9,302
LM311DT Analog Comparators 8,059
LM393DT Analog Comparators 15,822
C1608X5R1V225K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,490
3FD-436 Power Transformers 181
MC7915CD2TG Linear Voltage Regulators 880
CD4070BM Logic Gates 2,534
DDZ9678-7 Zener Diodes 7,382
DDZ9697S-7 Zener Diodes 3,122
Real Time Availability
Stock:
1,549 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 197847692