|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815BTG
Manufacturer Part #:

MC7815BTG

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 58 dB
Series: MC7815
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4880SG Heat Sinks 6,416
TL783CKCSE3 Linear Voltage Regulators 4,358
1N4148 Diodes - General Purpose, Power, Switching 281,731
OPA134PA Audio Amplifiers 985
3296W-1-103LF Trimmer Resistors - Through Hole 3,379
G6A-234P-ST-US-DC12 Low Signal Relays - PCB 1,110
MPSA42 Bipolar Transistors - BJT 46,515
3296W-1-201LF Trimmer Resistors - Through Hole 859
MC7915BTG Linear Voltage Regulators 1,402
3296W-1-100LF Trimmer Resistors - Through Hole 412
Real Time Availability
Stock:
1,978 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 197847692