|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815BD2TR4G
Manufacturer Part #:

MC7815BD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 2.2 A
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7815
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2003D1013TR Darlington Transistors 24,646
LM4040C50IDBZR Voltage References 1,362
UCC28C44DR Switching Controllers 3,854
SS14-E3/61T Schottky Diodes & Rectifiers 36,403
MAX660MX/NOPB Voltage Regulators - Switching Regulators 3,621
MC7805BD2TR4G Linear Voltage Regulators 3,105
MC33072ADR2G Operational Amplifiers - Op Amps 2,680
MC7812BD2TR4G Linear Voltage Regulators 1,595
PR02000202208JA100 Metal Film Resistors - Through Hole 2,917
Real Time Availability
Stock:
1,216 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.368
  2,400: $0.311
  9,600: $0.299
  24,800: $0.288
  49,600: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023