|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815BD2TG
Manufacturer Part #:

MC7815BD2TG

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 58 dB
Series: MC7815
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-C87A-000E Optically Isolated Amplifiers 3,439
MAX4444ESE+ Instrumentation Amplifiers 809
74ACT244MTCX Buffers & Line Drivers 16,442
FAN7384MX Gate Drivers 4,013
FDS5672 MOSFET 1,961
US1K-13-F Rectifiers 24,002
IXTR170P10P MOSFET 164
CDBC5100-G Schottky Diodes & Rectifiers 13,526
TAJD335K050RNJ Tantalum Capacitors - Solid SMD 694
Real Time Availability
Stock:
1,273 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


106889023 197847692 147914401 188492425