|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815ACD2TG
Manufacturer Part #:

MC7815ACD2TG

Manufacturer:

Description:
Linear Voltage Regulators ANA 1A 15V VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 20 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC7815A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 196,229
DG449DS-T1-E3 Analog Switch ICs 28,232
MMBT2222A Bipolar Transistors - BJT 93,379
79107-7004 Headers & Wire Housings 3,469
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,122,542
HI0805O121R-10 EMI Filter Beads, Chips & Arrays 73,618
PC817XNNIP0F Transistor Output Optocouplers 9,500
NRJ6HH Phone Connectors 5,039
CDSU4148 Diodes - General Purpose, Power, Switching 86,581
MC7915ACD2TG Linear Voltage Regulators 1,495
Real Time Availability
Stock:
3,195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.678
  100: $0.437
  1,000: $0.35
  2,500: $0.295
  10,000: $0.284
  25,000: $0.273
  50,000: Quote
 

To add to a project, please Log In.


106889023 197847692 147914401 188492425