|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815ABTG
Manufacturer Part #:

MC7815ABTG

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 20 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC7815A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UF4007 Rectifiers 86,074
OP27GPZ Precision Amplifiers 624
IXCP10M90S Current & Power Monitors & Regulators 1,792
530002B02500G Heat Sinks 3,772
581202B02500G Heat Sinks 2,844
FQPF8N80C MOSFET 937
LM7915CT Linear Voltage Regulators 3,384
KSC5026MOS Bipolar Transistors - BJT 4,185
MC7915ACTG Linear Voltage Regulators 3,702
Z4KE150A-E3/54 Zener Diodes 3,360
Real Time Availability
Stock:
475 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
  2,500: $0.248
  10,000: $0.239
  25,000: $0.23
  50,000: $0.226
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023