|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815ABD2TR4G
Manufacturer Part #:

MC7815ABD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 2.2 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 20 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7815A
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSC1021AIPT Current Sense Amplifiers 2,676
TL331IDBVR Analog Comparators 15,828
DFLS1100-7 Schottky Diodes & Rectifiers 34,477
DFLS2100-7 Schottky Diodes & Rectifiers 4,678
G6L-1P-DC12 Low Signal Relays - PCB 1,679
EEE-FK1E101XP Aluminum Electrolytic Capacitors - SMD 21,301
74ALVC164245DL,118 Bus Transceivers 8,046
74LVC1G17GW,125 Buffers & Line Drivers 41,819
BSS123-7-F MOSFET 32,539
DFLT51A-7 TVS Diodes - Transient Voltage Suppressors 5,321
Real Time Availability
Stock:
1,976 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.379
  2,400: $0.336
  9,600: $0.324
  24,800: $0.314
  49,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023