|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7815ABD2TG
Manufacturer Part #:

MC7815ABD2TG

Manufacturer:

Description:
Linear Voltage Regulators 15V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 20 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC7815A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 2,333
MCP1702T-3302E/CB LDO Voltage Regulators 23,031
AD8615AUJZ-REEL7 Precision Amplifiers 7,152
MAX13412EESA+ RS-485 Interface IC 2,032
1SMB5913BT3G Zener Diodes 9,816
TLV2548CPW Analog to Digital Converters - ADC 60
LM2576D2T-15G Voltage Regulators - Switching Regulators 409
RK73H3ATTE4990F Thick Film Resistors - SMD 3,600
1110-331K-RC Fixed Inductors 152
Real Time Availability
Stock:
1,836 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023