|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812CTG
Manufacturer Part #:

MC7812CTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 60 mV
Input Voltage MAX: 35 V
Line Regulation: 48 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC7805CTG Linear Voltage Regulators 10,896
1N4148 Diodes - General Purpose, Power, Switching 281,831
LM317T Linear Voltage Regulators 14,847
LM317TG Linear Voltage Regulators 21,959
MC7815CTG Linear Voltage Regulators 4,719
MC7912CTG Linear Voltage Regulators 2,467
MC7912ACTG Linear Voltage Regulators 2,895
MC7809CTG Linear Voltage Regulators 1,878
MC7824CTG Linear Voltage Regulators 2,059
MC7912BTG Linear Voltage Regulators 3,363
Real Time Availability
Stock:
5,263 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425