|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812CD2TR4G
Manufacturer Part #:

MC7812CD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 60 mV
Input Voltage MAX: 35 V
Line Regulation: 48 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
HCF40106YM013TR Inverters 15,032
640457-3 Headers & Wire Housings 38,051
0501020.WR Surface Mount Fuses 4,540
GRM31CR6YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,823
PZT2907AT1G Bipolar Transistors - BJT 21,875
RK73H1JTTD1001F Thick Film Resistors - SMD 695,164
08055C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 377,314
MM74HC08MX Logic Gates 4,673
UF4002-E3/54 Rectifiers 6,566
Real Time Availability
Stock:
272 Can Ship Immediately

On Order: 2400 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.313
  2,400: $0.264
  9,600: $0.254
  24,800: $0.244
  49,600: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692