|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812CD2TG
Manufacturer Part #:

MC7812CD2TG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 60 mV
Input Voltage MAX: 35 V
Line Regulation: 48 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8412DDWR Motor / Motion / Ignition Controllers & Drivers 3,637
L78M05CDT-TR Linear Voltage Regulators 36,089
L7805CV Linear Voltage Regulators 17,989
MMBT3906 Bipolar Transistors - BJT 101,798
ULN2003AN Darlington Transistors 7,866
CRCW0805100RFKEA Thick Film Resistors - SMD 465,312
MC7805CD2TG Linear Voltage Regulators 5,016
MC7912CD2TG Linear Voltage Regulators 796
MAX1406CAE+ RS-232 Interface IC 66
P10-8R-L Terminals 533
Real Time Availability
Stock:
1,486 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692