|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812BTG
Manufacturer Part #:

MC7812BTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 240 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBR10100G Schottky Diodes & Rectifiers 21,746
LP38690DT-3.3/NOPB LDO Voltage Regulators 4,776
1N4001 Rectifiers 156,123
22-11-2042 Headers & Wire Housings 8,740
5-534206-5 Headers & Wire Housings 1,724
MAX3232IDR RS-232 Interface IC 6,566
LM1117IMPX-ADJ/NOPB LDO Voltage Regulators 4,006
MC7805BTG Linear Voltage Regulators 3,477
ITA25B1RL TVS Diode Arrays 1,420
MC7912BTG Linear Voltage Regulators 3,363
Real Time Availability
Stock:
2,737 Can Ship Immediately

On Order: 2350 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  10: $0.519
  100: $0.327
  1,000: $0.252
  2,500: $0.215
  10,000: $0.20
  25,000: $0.19
  50,000: $0.186
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023