|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812BDTRKG
Manufacturer Part #:

MC7812BDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 240 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F67K22-I/PT 8-bit Microcontrollers - MCU 2,850
LD1085CDT-R LDO Voltage Regulators 2,417
FAN3240TMX Motor / Motion / Ignition Controllers & Drivers 2,257
LL4148 Diodes - General Purpose, Power, Switching 166,271
MMBT3904 Bipolar Transistors - BJT 142,652
TL431BQDBZRQ1 Voltage References 5,882
B260A-13-F Schottky Diodes & Rectifiers 26,064
MC7805BDTRKG Linear Voltage Regulators 18,604
B82799S513N1 Common Mode Filters / Chokes 3,840
CRCW12064K70FKEA Thick Film Resistors - SMD 47,714
Real Time Availability
Stock:
11,224 Can Ship Immediately

On Order: 7500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.517
  100: $0.334
  1,000: $0.267
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.225
  10,000: $0.217
  25,000: $0.209
  50,000: $0.205
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023