|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812BDTG
Manufacturer Part #:

MC7812BDTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 240 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 32,626
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,739
B340A-13-F Schottky Diodes & Rectifiers 188,263
2961105 Industrial Relays 1,748
T9AS1D12-12 General Purpose Relays 6,701
MAX1480AEPI+ RS-422/RS-485 Interface IC 715
MC9S12DP512CPVE 16-bit Microcontrollers - MCU 1,243
73251-2120 RF Connectors / Coaxial Connectors 5,887
SN74LVC2G32DCTR Logic Gates 10,163
Real Time Availability
Stock:
2,048 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.517
  100: $0.334
  1,000: $0.267
  2,500: $0.225
  10,000: $0.217
  25,000: $0.209
  50,000: $0.205
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023