|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812BD2TG
Manufacturer Part #:

MC7812BD2TG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 240 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 29,289
STPS5L60S Schottky Diodes & Rectifiers 12,303
TS321ILT Operational Amplifiers - Op Amps 15,025
1-102387-3 Headers & Wire Housings 777
LNJ326W83RA Standard LEDs - SMD 55,084
TLP124(BV-TPR,F) Transistor Output Optocouplers 16,044
LM1117IDTX-3.3/NOPB LDO Voltage Regulators 8,083
APXW005A0X3-SRZ Non-Isolated DC/DC Converters 127
MAX4508ESE+ Multiplexer Switch ICs 120
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


197847692 106889023 147914401 188492425