|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812ACTG
Manufacturer Part #:

MC7812ACTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQU11P06TU MOSFET 10,708
MMK5225K63J06L4BULK Film Capacitors 11,397
RK09712200MC Potentiometers 2,581
FQPF10N20C MOSFET 3,120
K105Z20Y5VF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 18,201
MC7912ACTG Linear Voltage Regulators 2,895
1N4002-E3/73 Rectifiers 21,358
K221J15C0GH5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 14,685
NJM2903D Analog Comparators 522
270-1.5M-RC Metal Film Resistors - Through Hole 2,940
Real Time Availability
Stock:
4,036 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692