|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812ACD2TR4G
Manufacturer Part #:

MC7812ACD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 2.2 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7812A
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
292304-1 USB Connectors 10,755
N2510-6002RB Headers & Wire Housings 8,144
NDS7002A MOSFET 78,203
282834-2 Fixed Terminal Blocks 9,917
282834-4 Fixed Terminal Blocks 2,805
0805YD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,252
AD5543BRZ Digital to Analog Converters - DAC 277
OPA2180IDR Operational Amplifiers - Op Amps 2,655
UA78M05CDCYR Linear Voltage Regulators 19,835
ZXMC10A816N8TC MOSFET 4,347
Real Time Availability
Stock:
426 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.678
  100: $0.437
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.35
  2,400: $0.295
  9,600: $0.284
  24,800: $0.273
  49,600: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692