|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812ABTG
Manufacturer Part #:

MC7812ABTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F677-I/P 8-bit Microcontrollers - MCU 50,074
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 520,350
STM32F429I-DISCO Development Boards & Kits - ARM 714
MMBT2222A Bipolar Transistors - BJT 93,379
EEU-FC1V101 Aluminum Electrolytic Capacitors - Leaded 17,018
MC7912ACTG Linear Voltage Regulators 2,895
MCP4161-103E/MS Digital Potentiometer ICs 629
MC7805ABTG Linear Voltage Regulators 2,122
271-470-RC Metal Film Resistors - Through Hole 70,227
Real Time Availability
Stock:
618 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
  2,500: $0.248
  10,000: $0.239
  25,000: $0.23
  50,000: $0.226
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023