|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812ABD2TR4G
Manufacturer Part #:

MC7812ABD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812A
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WBQUAD Development Boards & Kits - ARM 324
1-206062-4 Standard Circular Connector 6,670
305183 Hand Tools 674
ADG5234BRUZ Analog Switch ICs 1,874
IHLP2525CZER6R8M01 Fixed Inductors 9,681
BTS443P Power Switch ICs - Power Distribution 6,164
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,050
NR8040T4R7N Fixed Inductors 3,971
39-53-2125 FFC & FPC Connectors 758
RW69V331B12 Wirewound Resistors - Through Hole 49
Real Time Availability
Stock:
1,309 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.379
  2,400: $0.336
  9,600: $0.324
  24,800: $0.314
  49,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023