|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7812ABD2TG
Manufacturer Part #:

MC7812ABD2TG

Manufacturer:

Description:
Linear Voltage Regulators 12V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 60 dB
Series: MC7812A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XTR110KU Sensor Interface 1,137
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,865
STD2805T4 Bipolar Transistors - BJT 9,864
FDD86252 MOSFET 2,594
NMV1212SAC Isolated DC/DC Converters 810
AD7224KR-18 Digital to Analog Converters - DAC 257
PIC16F685-I/SO 8-bit Microcontrollers - MCU 740
MC7805CD2TG Linear Voltage Regulators 5,016
ZLDO1117G50TA LDO Voltage Regulators 4,169
Real Time Availability
Stock:
1,502 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023