|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7809CD2TG
Manufacturer Part #:

MC7809CD2TG

Manufacturer:

Description:
Linear Voltage Regulators 9V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 9 V
Output Current: 1 A
Load Regulation: 35 mV
Input Voltage MAX: 35 V
Line Regulation: 32 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 11 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 61 dB
Series: MC7809
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23079A1001B301 Low Signal Relays - PCB 7,863
CRCW08051K00FKEA Thick Film Resistors - SMD 536,090
MMBT2222A Bipolar Transistors - BJT 93,379
MAX3086ESD+ RS-422/RS-485 Interface IC 1,055
MMBD4148 Diodes - General Purpose, Power, Switching 56,347
MMBT2907A Bipolar Transistors - BJT 51,324
08055C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 377,314
CRCW080520K0FKEA Thick Film Resistors - SMD 122,678
08051A151JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,395
CRCW08057K87FKEA Thick Film Resistors - SMD 32,218
Real Time Availability
Stock:
330 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 188492425 147914401