|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7809BTG
Manufacturer Part #:

MC7809BTG

Manufacturer:

Description:
Linear Voltage Regulators 9V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 9 V
Output Current: 1 A
Load Regulation: 35 mV
Input Voltage MAX: 35 V
Line Regulation: 32 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
Series: MC7809
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK22FN512VLH12 ARM Microcontrollers - MCU 449
LQM21PN4R7MGSD Fixed Inductors 3,410
1551629-3 USB Connectors 5,684
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 196,229
DCR010505U Isolated DC/DC Converters 1,499
Si8641BA-B-IU Digital Isolators 4,588
MAX3100EEE+ UART Interface IC 459
MAX6627MKA#TG16 Board Mount Temperature Sensors 3,276
ECH-U1H104JX9 Film Capacitors 9,729
MC7805ABTG Linear Voltage Regulators 2,122
Real Time Availability
Stock:
1,254 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692