|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7809ACTG
Manufacturer Part #:

MC7809ACTG

Manufacturer:

Description:
Linear Voltage Regulators 9V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 9 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 16 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 11 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 61 dB
Series: MC7809A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQP17P06 MOSFET 5,896
FK24X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 21,332
MC7805CTG Linear Voltage Regulators 10,896
PN22SJNA03QE Pushbutton Switches 5,211
STX-3120-5B Phone Connectors 7,778
MC7812CTG Linear Voltage Regulators 5,263
FDD8424H MOSFET 3,549
163-179PH-EX DC Power Connectors 3,532
LM7909CT Linear Voltage Regulators 740
MC7912ACTG Linear Voltage Regulators 2,895
Real Time Availability
Stock:
942 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692