|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808CTG
Manufacturer Part #:

MC7808CTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 35 mV
Input Voltage MAX: 35 V
Line Regulation: 32 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 10 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 137,050
MC7805CTG Linear Voltage Regulators 10,896
1N4148 Diodes - General Purpose, Power, Switching 281,731
CD40106BE Inverters 13,387
LM741CN/NOPB Operational Amplifiers - Op Amps 14,630
MC7812CTG Linear Voltage Regulators 5,263
ERZ-V10D390 Varistors 3,789
UUD1H100MCL1GS Aluminum Electrolytic Capacitors - SMD 12,759
MC7908CTG Linear Voltage Regulators 1,070
UUD1H470MCL1GS Aluminum Electrolytic Capacitors - SMD 10,909
Real Time Availability
Stock:
487 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692