|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808CDTT5G
Manufacturer Part #:

MC7808CDTT5G

Manufacturer:

Description:
Linear Voltage Regulators ANA 1A 8V VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 2.2 A
Load Regulation: 35 mV
Input Voltage MAX: 35 V
Line Regulation: 32 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7808
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
TPS7A4700RGWT LDO Voltage Regulators 8,359
TPS7A4901DGNR LDO Voltage Regulators 4,697
FXO-HC536R-50.0000M Standard Clock Oscillators 949
RVO-25V4R7MD55P2U-R2 Aluminum Electrolytic Capacitors - SMD 7,096
WCR1206-100RFA Thick Film Resistors - SMD 46,459
KLPX-0848A-2-R RCA Phono Connectors 1,056
KLPX-0848A-2-W RCA Phono Connectors 795
CRCW12061R00JNEA Thick Film Resistors - SMD 26,784
UUQ1E221MCL1GS Aluminum Electrolytic Capacitors - SMD 163
Real Time Availability
Stock:
2,456 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.00
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.479
  10,000: $0.461
  25,000: $0.446
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692 188492425 106889023