|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808CDTRKG
Manufacturer Part #:

MC7808CDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 2.2 A
Load Regulation: 35 mV
Input Voltage MAX: 35 V
Line Regulation: 32 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7808
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,193
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,178
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 15,817
nRF51822-QFAA-R7 RF System on a Chip - SoC 27,034
MCP2551-I/SN CAN Interface IC 21,497
LD29150DT33R LDO Voltage Regulators 12,082
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,901
TPS3808G01DBVR Supervisory Circuits 12,695
G5V-2-H1-DC12 Low Signal Relays - PCB 4,447
Real Time Availability
Stock:
2,506 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023