|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808CDTG
Manufacturer Part #:

MC7808CDTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 35 mV
Input Voltage MAX: 35 V
Line Regulation: 32 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 2,239
AD8361ARMZ-REEL7 RF Detector 2,433
IRFH7185TRPBF MOSFET 9,492
AT45DB321E-SHF-B Flash Memory 7,480
CR1206-FX-2430ELF Thick Film Resistors - SMD 20,936
CR1206-FX-3010ELF Thick Film Resistors - SMD 24,900
VJ1812Y105MXAAT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,407
LM317D2TG Linear Voltage Regulators 1,815
UCD1J100MCL1GS Aluminum Electrolytic Capacitors - SMD 2,443
Real Time Availability
Stock:
2,042 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023